Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4INAC4850S
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
48,50 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
788 Ohm
Power Relay 48/50VAC 788Ohm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords:
MY4INAC4850S
IN STOCK:
130
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.79
$43.950
25
$7.23
$180.750
50
$7.12
$356.000
100
$6.93
$693.000
250
$6.40
$1,600.000
500
$6.30
$3,150.000
1,000
$6.21
$6,210.000
2,500
+
$6.02
$15,050.000
Product Guides