MY4NAC110120S
Omron AutomationPower Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4NAC110120S
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.43 KOhm
The OMRON INDUSTRIAL Power Relay MY4NAC110120S is a highly reliable and versatile industrial component. It features a compact design with dimensions of 28x21.5x36mm, saving valuable space in your electrical panel. This power relay is designed to efficiently handle electrical currents up to 5A at a voltage rating of 110/120VAC. With its 4PDT (four pole, double throw) configuration, this relay offers versatile functionality for various applications, allowing you to control multiple circuits accurately. Additionally, the MY4NAC110120S comes with a socket, ensuring easy installation and maintenance. This power relay is ideal for use in a wide range of industrial automation, control, and power distribution systems, where reliability and efficiency are paramount.
Search Keywords:
MY4NAC110120S
Possible Replacement options available. See Alternatives
IN STOCK:
2,034
Ships today, if you order in
Manufacturer Stock:
5,378
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
14 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$12.40
$62.000
25
$8.67
$216.750
50
$7.93
$396.500
100
$7.68
$768.000
250
$7.45
$1,862.500
500
$7.34
$3,670.000
1,000
+
$7.23
$7,230.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
FHDM12P5001
Diffuse Sensor
HCAA60W-A+G
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1A/1A Case D
DPA53CM48
Phase Monitoring Relay - Sequence Failure - DPA53 Series - SPDT - 5 A - DIN Rail - Screw ...
20VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount