MY4NAC200220S
Omron AutomationElectromechanical Relay 200/220VAC 4.43KOhm 1A 4PDT(27.94x21.59x36.06)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4NAC200220S
RoHS:
No
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
200,220 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Socket
Operating Temperature:
-55 to 70 °C
Dimension:
27.94 x 21.59 x 36.06 mm
Termination Style:
Solder
Coil Current:
5.8 mA
Contact Form:
4 Form C
Electromechanical Relay 200/220VAC 4.43KOhm 1A 4PDT(27.94x21.59x36.06)mm Socket General Purpose Relay
Search Keywords:
MY4NAC200220S
IN STOCK:
87
Can Ship immediately
Manufacturer Stock:
7
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
5
$17.93
$89.650
25
$13.36
$334.000
50
$12.47
$623.500
100
$11.58
$1,158.000
250
$11.41
$2,852.500
500
$11.24
$5,620.000
1,000
+
$11.07
$11,070.000
Product Guides