MY4NAC220240S
Omron AutomationPower Relay 220/240VAC 5A 4PDT(28x21.5x36)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4NAC220240S
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
18.79 KOhm
The OMRON INDUSTRIAL MY4NAC220240S is a power relay that is designed for industrial applications. It operates at a voltage of 220/240VAC and has a current rating of 5A. The relay features a 4PDT (four pole double throw) configuration, allowing it to control multiple circuits simultaneously. Its compact size of 28x21.5x36mm makes it suitable for installations with limited space. Additionally, it comes with a socket for easy installation. This power relay is ideal for a wide range of industrial automation and control systems.
Search Keywords:
MY4NAC220240S
Possible Replacement options available. See Alternatives
IN STOCK:
367
Can Ship immediately
Manufacturer Stock:
40
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$18.94
$94.700
25
$14.73
$368.250
50
$12.90
$645.000
100
$11.93
$1,193.000
250
$10.64
$2,660.000
500
$9.96
$4,980.000
1,000
+
$9.79
$9,790.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
211769-1
17-9 CPC RECEPT REV SEX
3044584
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection met...
TMS-SCE-1K-1/4-2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
736-108
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 16-pole - CAGE CLAMP® - 2,50...
AG3MCCH
Mini XLR Chassis Male PCB 3Pin