help desk software
DATA SHEET

MY4NAC24S

Omron Automation

Power Relay 24VAC 5A 4PDT(28x21.5x36)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4NAC24S
RoHS:
Yes
HTS:
8536410020
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
180 Ohm
Power Relay 24VAC 5A 4PDT(28x21.5x36)mm Socket
Search Keywords:
MY4NAC24S
IN STOCK: 20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.08
$45.400
25
$7.47
$186.750
50
$7.36
$368.000
100
$7.16
$716.000
250
$6.61
$1,652.500
500
$6.51
$3,255.000
1,000
$6.41
$6,410.000
2,500 +
$6.22
$15,550.000
Tools/3D Models