MY4NCRAC110120S
Omron AutomationPower Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4NCRAC110120S
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.43 KOhm
The OMRON INDUSTRIAL MY4NCRAC110120S is a compact and reliable power relay designed for industrial applications. This 110/120VAC relay has a high switching capacity of 5A and features a 4PDT configuration, providing versatile control options. The relay measures 28x21.5x36mm and comes with a convenient socket for easy installation. Trust OMRON for quality and performance in your industrial automation projects.
Search Keywords:
MY4NCRAC110120S
IN STOCK:
186
Ships today, if you order in
Manufacturer Stock:
29
can ship
12/6/24
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$28.66
$28.660
10
$25.59
$255.900
25
$24.07
$601.750
50
$23.83
$1,191.500
100
$21.78
$2,178.000
250
$20.78
$5,195.000
500
+
$20.57
$10,285.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
HW1B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1B-M1F10-G
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1B-M1F11-R
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary C...
PYF14S
Sockets for Relays, Timers, Counters, Temperature Controllers
14PFA
Relay Socket for Electromechanical Relay