Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4ND2DC24S
RoHS:
Yes
HTS:
8536490050
COO:
JP
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
636 Ohm
The OMRON INDUSTRIAL part MY4ND2DC24S is a power relay that operates at 24VDC and has a contact rating of 5A. This 4PDT (four pole double throw) relay is compact in size with dimensions measuring approximately 28x21.5x36mm. It comes with a socket for easy installation. This highly reliable power relay is designed for industrial applications, offering excellent performance and durability.
Search Keywords:
MY4ND2DC24S
IN STOCK:
174
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$16.47
$82.350
25
$14.65
$366.250
50
$14.22
$711.000
100
$13.32
$1,332.000
250
$13.02
$3,255.000
500
$12.76
$6,380.000
1,000
+
$12.63
$12,630.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
24-6337-8802
WireClean Spool Sn63Pb37
PRD-11AY0-120
Power Relay - DPDT (2 Form C) - 120VAC Coil - 25A Contact - 240VAC Switching - Non Latchin...
PYFZ14E
Din-rail Socket for MY4(S) Relay - With Finger Protection.
SRT12
Nozzle - 3.2mm x 13.6mm - Standard Replacement for DS017 - PT109 & US140 Desoldering Pump.
HBL1372D
30A 600V 2P DISC SW W/NEMA 1