Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4ZAC110120S
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.43 KOhm
Power Relay 110/120VAC 4.43KOhm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords:
MY4ZAC110120S
IN STOCK:
55
Can Ship immediately
Manufacturer Stock:
303
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$20.57
$102.850
25
$18.80
$470.000
50
$17.67
$883.500
100
$16.55
$1,655.000
250
$16.38
$4,095.000
500
$16.22
$8,110.000
1,000
+
$16.05
$16,050.000
Product Guides