Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4ZDC100110S
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
100,110 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
11.1 KOhm
Power Relay 100/110VDC 11.1KOhm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords:
MY4ZDC100110S
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.21
$71.050
25
$12.87
$321.750
50
$12.30
$615.000
100
$11.77
$1,177.000
250
$11.29
$2,822.500
500
$10.99
$5,495.000
1,000
+
$10.82
$10,820.000
Product Guides