help desk software
DATA SHEET

MY4ZDC24S

Omron Automation

Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4ZDC24S
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
636 Ohm
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket
Search Keywords:
MY4ZDC24S
IN STOCK: 109
Ships today, if you order in
Manufacturer Stock:
2,191   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
16 Weeks can ship 3/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.42
$92.100
25
$9.69
$242.250
50
$9.59
$479.500
100
$9.49
$949.000
250
$9.40
$2,350.000
500
$9.30
$4,650.000
1,000 +
$9.21
$9,210.000
Tools/3D Models