Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4ZINDC48S
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
2.56 KOhm
Power Relay 48VDC 2.56KOhm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords:
MY4ZINDC48S
IN STOCK:
17
Can Ship immediately
Manufacturer Stock:
358
can ship
12/9/24
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$34.20
$34.200
10
$26.41
$264.100
25
$23.43
$585.750
50
$21.37
$1,068.500
100
$19.69
$1,969.000
250
$19.09
$4,772.500
500
+
$18.90
$9,450.000
Product Guides