help desk software
DATA SHEET

MY4ZNAC220240S

Omron Automation

Power Relay 220/240VAC 5A 4PDT(28x21.5x36)mm Socket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4ZNAC220240S
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
18.79 KOhm
The OMRON INDUSTRIAL MY4ZNAC220240S is a power relay designed for industrial applications. With a coil voltage of 220/240VAC and a contact rating of 5A, this relay features a 4PDT configuration, making it suitable for controlling multiple circuits. The compact size of 28x21.5x36mm allows for easy installation in control panels or equipment. This relay is designed to be paired with a compatible socket for seamless integration into your system. Trust OMRON's reliable performance and quality for your electrical control needs.
Search Keywords:
MY4ZNAC220240S
IN STOCK: 54
Can Ship immediately
Manufacturer Stock:
340   can ship 12/9/24
Factory Lead-Time
7 Weeks can ship 1/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.59
$29.590
10
$21.95
$219.500
25
$20.47
$511.750
50
$19.33
$966.500
100
$18.19
$1,819.000
250
$17.06
$4,265.000
500 +
$15.92
$7,960.000
Tools/3D Models