Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4ZNCRAC220240S
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
18.79 KOhm
Power Relay 220/240VAC 18.79KOhm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords:
MY4ZNCRAC220240S
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$24.33
$24.330
10
$21.71
$217.100
25
$21.06
$526.500
50
$20.45
$1,022.500
100
$19.33
$1,933.000
250
$18.81
$4,702.500
500
+
$18.53
$9,265.000
Product Guides