help desk software
DATA SHEET

MY4ZNDC6S

Omron Automation

Power Relay 6VDC 39.8Ohm 5A 4PDT(28x21.5x36)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4ZNDC6S
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
39.8 Ohm
Power Relay 6VDC 39.8Ohm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords:
MY4ZNDC6S
IN STOCK: 50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$24.91
$124.550
25
$20.32
$508.000
50
$18.78
$939.000
100
$17.30
$1,730.000
250
$17.13
$4,282.500
500
$16.96
$8,480.000
1,000 +
$16.79
$16,790.000
Tools/3D Models