MYQ4DC12
Omron AutomationElectromechanical Relay 12VDC 160Ohm 1A 4PDT (27.94x21.59x35.56)mm Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MYQ4DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Bracket Mount
Operating Temperature:
-55 to 60 °C
Dimension:
27.94 x 21.59 x 35.56 mm
Termination Style:
Solder
Coil Current:
75 mA
Contact Form:
4 Form C
Electromechanical Relay 12VDC 160Ohm 1A 4PDT (27.94x21.59x35.56)mm Bracket General Purpose Relay
Search Keywords:
MYQ4DC12
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$40.30
$40.300
10
$28.24
$282.400
25
$24.35
$608.750
50
$22.58
$1,129.000
100
$21.36
$2,136.000
250
$20.61
$5,152.500
500
+
$20.41
$10,205.000
Product Guides