MYQ4DC125
Omron AutomationElectromechanical Relay 125VDC 1A 4PDT (27.94x21.95x41.65)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MYQ4DC125
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Connector
Operating Temperature:
-55 to 60 °C
Dimension:
27.94 x 21.95 x 41.65 mm
Termination Style:
Solder
Coil Current:
N/A
Contact Form:
4 Form C
Electromechanical Relay 125VDC 1A 4PDT (27.94x21.95x41.65)mm Plug-In General Purpose Relay
Search Keywords:
MYQ4DC125
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$38.22
$38.220
10
$27.71
$277.100
25
$24.39
$609.750
50
$21.95
$1,097.500
100
$20.66
$2,066.000
250
$19.36
$4,840.000
500
+
$18.72
$9,360.000
Product Guides