help desk software
DATA SHEET

MYQ4ZDC24

Omron Automation

Electromechanical Relay 24VDC 650Ohm 1A 4PDT (27.94x21.59x35.56)mm Bracket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MYQ4ZDC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Bracket Mount
Operating Temperature:
-55 to 60 °C
Dimension:
27.94 x 21.59 x 35.56 mm
Termination Style:
Solder
Coil Current:
36.9 mA
Contact Form:
4 Form C
Electromechanical Relay 24VDC 650Ohm 1A 4PDT (27.94x21.59x35.56)mm Bracket General Purpose Relay
Search Keywords:
MYQ4ZDC24
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.33
$24.330
10
$21.71
$217.100
25
$21.06
$526.500
50
$20.45
$1,022.500
100
$19.33
$1,933.000
250
$18.81
$4,702.500
500 +
$18.53
$9,265.000
Tools/3D Models