MYQ4ZNAC110120
Omron AutomationGeneral purpose relay - Miniature power relay - 110 VAC to 120 VAC - 4PDT - 1 A - 35 g - Silver - 4 Form C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MYQ4ZNAC110120
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Termination Style:
N/A
Coil Current:
N/A
Contact Form:
4 Form C
The Omron Industrial MYQ4ZNAC110120 is a 4PDT general purpose & miniature power relay. It has a voltage rating of 110 VAC to 120 VAC and a current rating of 01 A.
Search Keywords:
MYQ4ZNAC110120
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
323
can ship
12/6/24
Factory Lead-Time
19 Weeks
can ship
4/3/25
Quantity
Unit Price
Ext. Price
1
$53.50
$53.500
10
$32.27
$322.700
25
$28.10
$702.500
50
$25.93
$1,296.500
100
$25.04
$2,504.000
250
$24.14
$6,035.000
500
+
$23.89
$11,945.000
Product Guides