MYQ4ZNDC100110
Omron AutomationElectromechanical Relay 100/110VDC 11.1KOhm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MYQ4ZNDC100110
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
100,110 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Operating Temperature:
-55 to 70 °C
Dimension:
28 x 21.5 x 36 mm
Termination Style:
Solder
Coil Current:
9,9.9 mA
Contact Form:
4 Form C
Electromechanical Relay 100/110VDC 11.1KOhm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Search Keywords:
MYQ4ZNDC100110
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$26.20
$26.200
10
$23.38
$233.800
25
$22.68
$567.000
50
$21.71
$1,085.500
100
$20.82
$2,082.000
250
$20.26
$5,065.000
500
+
$19.96
$9,980.000
Product Guides