help desk software
DATA SHEET

NS12TS01BV2

Omron Automation

12.1in TFT SVGA 800x600Pixels

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
NS12TS01BV2
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size Diagonal:
12.1"
Resolution Standard:
SVGA
Display Color:
262K
Viewing Angle:
N/A
Typical Brightness:
N/A
Typical Contrast Ratio:
N/A
Backlight:
N/A
Touchscreen:
Yes
Operating Temperature:
N/A
12.1in TFT SVGA 800x600Pixels
Search Keywords:
NS12TS01BV2
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4,687.19
$4,687.190
3
$4,500.24
$13,500.720
5 +
$4,432.74
$22,163.700
Tools/3D Models