Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
NS5SQ10V2
RoHS:
Yes
HTS:
8543709960
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The OMRON INDUSTRIAL NS5SQ10V2 is a powerful and versatile Display Panel PC designed for industrial applications. With its sleek and compact design, this panel PC offers a high-quality display and robust performance to meet the demanding needs of various industries.Equipped with a 12.1-inch touch screen display, the NS5SQ10V2 provides clear and crisp visuals. Its user-friendly interface allows for easy navigation and operation, enhancing productivity and efficiency in industrial environments.Powered by an Intel Atom processor, this panel PC offers reliable performance, allowing users to run complex applications seamlessly. It also features ample storage capacity, ensuring sufficient space for data storage and retrieval.The NS5SQ10V2 is built to withstand harsh industrial environments, with a rugged construction that provides resistance to dust, moisture, and extreme temperatures. It also offers flexible mounting options, allowing for easy integration into existing systems.With its extensive connectivity options, including Ethernet, USB, and serial ports, this panel PC offers seamless integration with other devices and peripherals. It also supports various operating systems, providing compatibility with a wide range of software applications.Overall, the OMRON INDUSTRIAL NS5SQ10V2 Display Panel PC is a reliable and efficient solution for industrial applications, offering high-performance capabilities, durability, and ease of use.
Search Keywords:
NS5SQ10V2
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$1,784.98
$1,784.980
3
$1,740.96
$5,222.880
5
+
$1,699.22
$8,496.100
Product Guides