help desk software
DATA SHEET

NS8TV00V2

Omron Automation

8.4in TFT VGA 640x480Pixels LED Backlight 0°C to 55°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
NS8TV00V2
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size Diagonal:
8.4"
Resolution Standard:
VGA
Display Color:
262K
Viewing Angle:
N/A
Typical Brightness:
N/A
Typical Contrast Ratio:
N/A
Backlight:
LED
Touchscreen:
Yes
Operating Temperature:
0 to 55 °C
8.4in TFT VGA 640x480Pixels LED Backlight 0°C to 55°C
Search Keywords:
NS8TV00V2
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,848.90
$2,848.900
3
$2,695.58
$8,086.740
5 +
$2,655.15
$13,275.750
Tools/3D Models