Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
NXAD4204
RoHS:
Yes
HTS:
8471801000
COO:
NL
ECCN:
EAR99
Supplier Standard Pack
1
The OMRON NXAD4204 is a high-quality Analog Input Unit designed for use with the NX-series of Industrial Controllers. This unit is capable of accurately converting various analog signals into digital data, making it ideal for applications that require precise data acquisition and monitoring.With its compact and space-saving design, the NXAD4204 allows for easy integration into your existing industrial setup. It features four input channels, each capable of accepting a wide range of input signals, including voltage and current.The NXAD4204 is equipped with advanced signal conditioning and filtering capabilities to ensure reliable and accurate data acquisition. It also supports various communication protocols, allowing for seamless integration into your existing control system.This Analog Input Unit is designed with reliability and durability in mind, making it perfect for demanding industrial environments. It is built to withstand harsh conditions such as extreme temperatures, vibrations, and electrical noise.Whether you need to monitor temperature, pressure, or any other analog variables in your industrial process, the OMRON NXAD4204 is the ideal choice. Its high level of accuracy, compact design, and robustness make it a valuable addition to any industrial control system.
Search Keywords:
NXAD4204
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
20
can ship
11/29/24
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
1
$322.59
$322.590
3
$314.28
$942.840
5
$309.56
$1,547.800
10
$304.92
$3,049.200
15
+
$300.35
$4,505.250
Product Guides
CUSTOMERS
ALSO BOUGHT
NXID5442
NX-series Digital Input Unit
S8VKC24024
AC/DC Power Supply Single-OUT 24V 10A 240W 8-Pin
NXOD5256
Transistor Output Unit (Screwless Clamping Terminal Block, 12 mm Width)
NXTS3101
NX-series Temperature Input Unit
NXSOD400
Machine Safety Controller - 4 Solid State Outputs - 24 VDC - 0.5A - RS422A, RS485 - Catego...