OS32CBPDM
Omron AutomationSafety Laser Scanner + Mea.ment Data, Safety Radius 4M, Warning Zone 10 M, Pld & Cat 3, Eth... .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
OS32CBPDM
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
The OMRON INDUSTRIAL OS32CBPDM is a powerful and reliable safety laser scanner designed to help protect personnel and equipment in industrial settings. With its advanced detection capabilities, the scanner can accurately detect and monitor the presence of objects or individuals within its scanning range, providing real-time data for efficient safety measures. The OS32CBPDM features a robust construction that can withstand harsh conditions, making it suitable for a wide range of applications including manufacturing plants, warehouses, and automated systems. Its user-friendly interface allows for easy setup and configuration, ensuring quick deployment and integration into existing safety systems. Enhance safety and productivity with the OMRON INDUSTRIAL OS32CBPDM safety laser scanner.
Search Keywords:
OS32CBPDM
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$5,548.39
$5,548.390
3
$5,351.41
$16,054.230
5
+
$5,271.14
$26,355.700
Product Guides
CUSTOMERS
ALSO BOUGHT
3LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
914CE16-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Ro...
LSZ55B
Switch Access Limit Switch Roller Lever Automotive
V7-7B37D8C4-732-1
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 ...
KUP-11AE5-120
Power Relay - Enclosed - 2 form C (2 CO) - 120VAC Coil - 10A Contact Rating - 240VAC Switc...