P2R08P
Omron AutomationRelay Accessories Relay Socket for Electromechanical Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
P2R08P
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
-55 to 70 °C
The OMRON INDUSTRIAL part P2R08P is a reliable and efficient relay socket designed specifically for use with electromechanical relays. This high-quality relay accessory ensures a secure connection between the relay and the wiring, providing a stable and durable solution for various industrial applications. The P2R08P socket is easy to install and features a compact and space-saving design, making it an ideal choice for applications with limited space. With its excellent performance and compatibility, this relay socket is a versatile accessory that enhances the reliability and functionality of electromechanical relays.
Search Keywords:
P2R08P
IN STOCK:
1,794
Can Ship immediately
Manufacturer Stock:
11,692
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
36 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
10
$2.924
$29.240
100
$2.162
$216.200
250
$2.067
$516.750
500
$2.000
$1,000.000
1,000
$1.933
$1,933.000
2,500
$1.867
$4,667.500
5,000
$1.848
$9,240.000
7,500
+
$1.830
$13,725.000
CUSTOMERS
ALSO BOUGHT
350690-1
Power Contact - Pin - 24 to 18 AWG (.2 to .8 mm²) Wire Size - 600 VAC - Tin Contact Finish...
EI1202NPOSS
IND PROX STEEL M12 NPN NO CAB
62A18-02-P
Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill...
AOLFW29902D-R-24V
22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLFW29902D-R-24V
15FR025E
Res Wirewound 0.025 Ohm 1% 5W Silicone AXL