Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
P2RVM030S
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Type:
Jumper
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
400 VAC
Maximum Current Rating:
32 A
Operating Temperature:
N/A
Conn Jumper M 3 POS ST Box
IN STOCK:
94
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.74
$43.500
100
$1.52
$152.000
250
$1.43
$357.500
500
$1.37
$685.000
1,000
$1.32
$1,320.000
2,500
$1.28
$3,200.000
5,000
$1.24
$6,200.000
7,500
+
$1.22
$9,150.000
DOWNLOADS