Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
P2RVM200B
RoHS:
No
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Type:
Jumper
Pitch:
N/A
Number of Contacts:
20
Maximum Voltage Rating:
400 VAC
Maximum Current Rating:
32 A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Jumper M 20 POS ST Box
Search Keywords:
P2RVM200B
This product is discontinued, but still in stock
IN STOCK:
20
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.75
$58.750
25
$10.68
$267.000
50
$10.22
$511.000
100
$9.93
$993.000
250
$9.41
$2,352.500
500
$9.17
$4,585.000
1,000
+
$9.03
$9,030.000
DOWNLOADS