PT080
Omron AutomationRelay Accessories Relay Socket for Electromechanical Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
PT080
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
The OMRON INDUSTRIAL part PT080 is a reliable and durable relay socket designed specifically for electromechanical relays. This high-quality accessory ensures easy and secure connection between the relay and external devices or circuits. With its compact and robust design, the PT080 is ideal for industrial applications where reliable relay functionality is crucial. It features sturdy construction and efficient wiring for optimal performance and easy installation. This relay socket guarantees seamless integration and excellent electrical conductivity, making it an essential component for any electromechanical relay setup.
Search Keywords:
PT080
IN STOCK:
2,038
Ships today, if you order in
Manufacturer Stock:
7,698
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
10
$3.233
$32.330
100
$2.389
$238.900
250
$2.185
$546.250
500
$1.746
$873.000
1,000
$1.729
$1,729.000
2,500
$1.712
$4,280.000
5,000
$1.694
$8,470.000
7,500
+
$1.678
$12,585.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
27E220
PCB terminal Socket for Electromechanical Relay-KHA Relays-02 Poles-Nylon-5A- 5.54 mm long
10-18-1120
Conn Shrouded Header HDR 12 POS 5.03mm Solder ST Thru-Hole Bag
1792838
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
K1F-00005-761
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm Flange Mount
K10P-11A15-120
Power Relay 120VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical