Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
PT140
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
The OMRON INDUSTRIAL PT140 is a reliable and durable relay socket designed with a PC pin through-hole. With a 4Pole configuration, this socket ensures secure and efficient connections for your industrial applications. It provides a convenient and organized solution for installing and replacing relays in various electrical systems. Manufactured by OMRON, a renowned name in the industry, this relay socket guarantees excellent quality and performance. Trust the OMRON INDUSTRIAL PT140 to ensure seamless operation and hassle-free maintenance in your industrial projects.
Search Keywords:
PT140
IN STOCK:
626
Can Ship immediately
Manufacturer Stock:
2,035
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
10
$4.753
$47.530
50
$3.995
$199.750
250
$3.402
$850.500
500
$3.171
$1,585.500
1,000
$2.966
$2,966.000
2,500
$2.907
$7,267.500
5,000
$2.878
$14,390.000
7,500
+
$2.849
$21,367.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AL6H-LK2-A
Switch Access Rectangular Lens Push Button Switch
AL6H-LK2-G
Switch Access Rectangular Lens Push Button Switch
PT080
Relay Accessories Relay Socket for Electromechanical Relay
AL6H-LK2-R
Switch Access Rectangular Lens Push Button Switch
1792838
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...