PTF21PC
Omron AutomationSockets for Relays, Timers, Counters, Temperature Controllers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
PTF21PC
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Bottom Surface or Track Mounting Socket
Operating Temperature:
N/A
The OMRON INDUSTRIAL PTF21PC is a highly reliable and versatile socket specially designed for use with a wide range of OMRON relays, timers, counters, and temperature controllers. These sockets ensure easy installation and secure wiring connections, making them extremely convenient and efficient for various industrial applications. With their durable construction and superior performance, the PTF21PC sockets provide reliable and stable operation, offering peace of mind and confidence in your automation systems.
Search Keywords:
PTF21PC
IN STOCK:
156
Ships today, if you order in
Manufacturer Stock:
102
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$15.09
$75.450
25
$12.42
$310.500
50
$11.72
$586.000
100
$11.01
$1,101.000
250
$10.52
$2,630.000
500
$9.39
$4,695.000
1,000
+
$9.29
$9,290.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CTL-2
Tool Frame with Die Set Hex Cavity Dimensions are 0.178 0.324 0.068
211401-2
RECEPT,SZ 13-7,CPC
556-3607-304F
556 LED PMI 1" Domed Green, 125 VDC
BZ6WR10CAU
Auxiliary Switch - Right Side Mount - With Terminal Block.
RB104-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.