Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
PYDM14SB
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Package Type:
Type:
Jumper
Pitch:
27.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
-55 to 70 °C
Conn Jumper M 2 POS 27.5mm ST
Search Keywords:
PYDM14SB
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
4
can ship
8/12/24
Factory Lead-Time
3 Weeks
can ship
8/20/24
Quantity
Unit Price
Ext. Price
1
$80.95
$80.950
5
$75.30
$376.500
10
$73.27
$732.700
25
$70.43
$1,760.750
50
$67.82
$3,391.000
100
$66.81
$6,681.000
250
+
$65.42
$16,355.000
DOWNLOADS