Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
PYF14AN
RoHS:
No
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Relay Socket
Operating Temperature:
-55 to 70 °C
The OMRON INDUSTRIAL PYF14AN is a highly reliable socket designed specifically for electromechanical relays. This socket provides a secure and optimal connection for the relay, ensuring a stable and efficient performance in a wide range of industrial applications. With a compact design and high-quality construction, the PYF14AN socket offers easy installation and excellent durability. It features reliable terminals for secure wiring and convenient label plates for easy identification. This socket is a perfect choice to enhance the functionality and safety of your electromechanical relay system.
Search Keywords:
PYF14AN
IN STOCK:
270
Can Ship immediately
Manufacturer Stock:
3,042
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
19 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
5
$11.47
$57.350
25
$6.98
$174.500
50
$6.90
$345.000
100
$6.83
$683.000
250
$6.77
$1,692.500
500
$6.70
$3,350.000
1,000
+
$6.63
$6,630.000
CUSTOMERS
ALSO BOUGHT
AL6H-M14-A
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Q...
50-84-1060
Conn Housing M 6 POS Crimp ST Cable Mount MLX™ Bag
50-84-2060
Conn Housing F 6 POS Crimp ST Cable Mount MLX™ Carton
KUP-14A35-24
Power Relay 24VAC 10A 3PDT(39.37x35.7x50)mm With Indicator Lamp Socket Mount
SPM5X111C9
Series S Pushbutton switches are designed for snap-in panel mounting.