R88ACA1A015SF
Omron AutomationCable Assembly 15m M12 Circular to Ring Terminal/Cable Wire 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
R88ACA1A015SF
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Cable Length:
15 m
The OMRON INDUSTRIAL R88ACA1A015SF Cable Assembly is a reliable and durable solution for connecting various equipment in industrial settings. This cable assembly features a 15-meter length and is designed with a M12 circular connector on one end and a ring terminal/cable wire with 18AWG thickness on the other end. With high-quality construction and superior performance, this cable assembly ensures seamless and efficient communication between devices. Its robust design, combined with the flexibility of 18AWG cable, allows for easy installation and long-lasting reliability. Whether used in manufacturing, automation, or other industrial applications, the OMRON INDUSTRIAL R88ACA1A015SF Cable Assembly is a dependable choice for connecting and powering your equipment.
Search Keywords:
R88ACA1A015SF
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$506.93
$506.930
3
$493.04
$1,479.120
5
$485.64
$2,428.200
10
+
$478.36
$4,783.600
Product Guides
CUSTOMERS
ALSO BOUGHT
XM2S-0911
Hood 180° E Shell Size Nickel Steel
CJ1WID231
Basic Input Unit Controller
CJ1WMAD42
Cj1 Analog Unit For High-End, Sophisticated Applications
S8VS18024AP
AC/DC Power Supply Single-OUT 24V 7.5A 180W 7-Pin
XWTOD161
Expansion Units, Flexible Expansion With Many Different Combinations