help desk software
DATA SHEET

R88ACA1E020SF

Omron Automation

Cable Assembly 20m Circular 18AWG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
R88ACA1E020SF
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
20 m
Cable Assembly 20m Circular 18AWG
Search Keywords:
R88ACA1E020SF
IN STOCK: 0
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,257.86
$2,257.860
3
$2,197.65
$6,592.950
5 +
$2,140.57
$10,702.850
Tools/3D Models