Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
R88ARR50020S
RoHS:
Yes
COO:
JP
Technology:
N/A
Case Style:
N/A
Mounting:
N/A
Power Rating:
500 W
Termination Style:
N/A
Resistance Value:
20 Ohm
Tolerance:
N/A
Temperature Coefficient:
N/A
Military Standard:
N/R
Res 20 Ohm 500W
Search Keywords:
R88ARR50020S
IN STOCK:
0
Manufacturer Stock:
3
can ship
8/12/24
Factory Lead-Time
3 Weeks
can ship
8/20/24
Quantity
Unit Price
Ext. Price
1
$506.74
$506.740
3
$499.13
$1,497.390
5
$491.65
$2,458.250
10
+
$478.76
$4,787.600
DOWNLOADS