help desk software

R88DKN30FML2

Omron Automation

Servo Driver With 400 Vac Input Power

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
R88DKN30FML2
RoHS:
Yes
COO:
CN
Type:
Servo Drive
Family:
R88D
Packaging:
N/A
Dimension:
N/A
Operating Temperature:
0°C to 55 °C
Servo Driver With 400 Vac Input Power
Search Keywords:
R88DKN30FML2
IN STOCK: 0
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4,689.02
$4,689.020
3
$4,502.00
$13,506.000
5 +
$4,434.47
$22,172.350