help desk software

R88DKN50HECT

Omron Automation

Servo Drives With 200 Vac Input Power

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
R88DKN50HECT
RoHS:
Yes
COO:
CN
Packaging:
N/A
Type:
Servo Drive
Family:
R88D
Dimension:
N/A
Operating Temperature:
0°C to 55 °C
Servo Drives With 200 Vac Input Power
Search Keywords:
R88DKN50HECT
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4,416.97
$4,416.970
3
$4,298.00
$12,894.000
5 +
$4,233.53
$21,167.650