R88M1M10030SOS2
Omron AutomationServo Motors AC Motor Square 100VAC 1.5A 95W 3000r/min 0.318N.m 1Shaft
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
R88M1M10030SOS2
RoHS:
Yes
COO:
PH
Supplier Standard Pack
1
Family:
R88M-1M
Configuration:
Motor Only
Commutation:
N/A
Dimension:
40mm x 120mm x 63 mm
Frame Size:
N/A
Gearbox Efficiency:
N/R
Body Length:
95 mm
Construction:
N/A
Feedback:
Encoder
Body Diameter:
N/R
Servo Motors AC Motor Square 100VAC 1.5A 95W 3000r/min 0.318N.m 1Shaft
Search Keywords:
R88M1M10030SOS2
IN STOCK:
0
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$751.66
$751.660
3
$740.39
$2,221.170
5
$721.60
$3,608.000
10
+
$710.77
$7,107.700
Product Guides