help desk software
DATA SHEET

R88MG20030TS2

Omron Automation

Servo Motors AC Motor Square 230VAC 1.6A 200W 3000r/min 0.64N.m 1Shaft

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
R88MG20030TS2
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Feedback:
Encoder
Configuration:
Motor Only
Body Diameter:
N/R
Construction:
N/A
Body Length:
N/A
Frame Size:
N/A
Family:
R88M-G
Dimension:
60 x 109.5 x 73 mm
Commutation:
N/A
Gearbox Efficiency:
N/R
Servo Motors AC Motor Square 230VAC 1.6A 200W 3000r/min 0.64N.m 1Shaft
Search Keywords:
R88MG20030TS2
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,502.02
$1,502.020
3
$1,461.97
$4,385.910
5 +
$1,424.00
$7,120.000
Tools/3D Models