Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S82D3005
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 132,170 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
60 A
Maximum Output Power:
300 W
Input Connector Type:
Screw Terminal Block
Dimension:
220 x 120 x 92 mm
AC/DC Power Supply Single-OUT 5V 60A 300W Medical 12-Pin
Search Keywords:
S82D3005
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$756.79
$756.790
Product Guides