Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S82H10024
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.6 A
Maximum Output Power:
100 W
Input Connector Type:
Screw Terminal Block
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 4.6A 100W
Search Keywords:
S82H10024
This product is not in stock and cannot be back-ordered
Product Guides