Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S82H3124
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.6 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
N/A
AC/DC Power Supply Single-OUT 24V 0.6A 15W
Search Keywords:
S82H3124
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$144.31
$144.310
Product Guides