Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S82J05024AD
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.1 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
97 x 161 x 40 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 2.1A 50W 5-Pin
Search Keywords:
S82J05024AD
This product has been discontinued by the supplier
Product Guides