Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S82J5212
RoHS:
No
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
100 to 120 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
2.5 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
N/A
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 2.1A 25W
Search Keywords:
S82J5212
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$168.30
$168.300
10
$71.88
$718.800
25
$67.09
$1,677.250
50
+
$62.89
$3,144.500
Product Guides