Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S82J6224
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.1 A
Maximum Output Power:
25 W
Input Connector Type:
Screw Terminal Block
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 1.1A 25W
Search Keywords:
S82J6224
This product has been discontinued by the supplier
Product Guides