Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S82K03012T
RoHS:
Yes
HTS:
8504409510
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.3 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 32 x 94.7 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 1.3A 30W 8-Pin
Search Keywords:
S82K03012T
This product is not in stock and cannot be back-ordered
Product Guides