Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8BA24D24D120LF
RoHS:
Yes
COO:
JP
Battery Capacity:
1.6Ah
Backup Time:
6 min
Data Lines Connector:
RJ45
Family:
S8BA
Battery Voltage Rating:
14.4 VDC
Battery Recharge Time:
4h
Efficiency:
N/A
UPS DC DIN Rail 24V 120W
Search Keywords:
S8BA24D24D120LF
IN STOCK:
0
Manufacturer Stock:
8
can ship
7/19/24
Factory Lead-Time
13 Weeks
can ship
10/10/24
Quantity
Unit Price
Ext. Price
1
$1,086.94
$1,086.940
3
$1,070.64
$3,211.920
5
$1,041.93
$5,209.650
10
+
$1,026.30
$10,263.000
DOWNLOADS