help desk software
DATA SHEET

S8FSG03005CD

Omron Automation

AC/DC Power Supply Single-OUT 5V 6A 30W 7-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8FSG03005CD
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
137 x 36.2 + 5(Max) x 85.5 mm
AC/DC Power Supply Single-OUT 5V 6A 30W 7-Pin
Search Keywords:
S8FSG03005CD
IN STOCK: 5
Ships today, if you order in
Manufacturer Stock:
3   can ship 12/9/24
Factory Lead-Time
7 Weeks can ship 1/15/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.24
$81.240
5
$75.57
$377.850
10
$73.53
$735.300
25
$69.79
$1,744.750
50
$68.07
$3,403.500
100
$67.05
$6,705.000
250 +
$65.65
$16,412.500
Tools/3D Models