Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8FSG03024CD
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.5 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
137 x 36.2 + 5(Max) x 85.5 mm
AC/DC Power Supply Single-OUT 24V 1.5A 30W 7-Pin
Search Keywords:
S8FSG03024CD
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
61
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$81.24
$81.240
5
$75.57
$377.850
10
$73.53
$735.300
25
$69.79
$1,744.750
50
$68.07
$3,403.500
100
$67.05
$6,705.000
250
+
$65.65
$16,412.500
Product Guides