help desk software
DATA SHEET

S8FSG05012C

Omron Automation

AC/DC Power Supply Single-OUT 12V 4.3A 50W 7-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8FSG05012C
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.3 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
113.3 x 36 x 97 mm
AC/DC Power Supply Single-OUT 12V 4.3A 50W 7-Pin
Search Keywords:
S8FSG05012C
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$95.42
$95.420
5
$88.30
$441.500
10
$85.74
$857.400
25
$81.04
$2,026.000
50
$78.88
$3,944.000
100
$77.70
$7,770.000
250 +
$75.85
$18,962.500
Tools/3D Models